Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCL06120000Z0EA Zero Ohm Resistor, Jumper, 0612 [1632 Metric], Thick Film, 750 mW, 6 A, Surface Mount Device](https://mexico.newark.com/productimages/standard/en_US/61AC6109-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCL06120000Z0EACopy
Newark Part No.61AC6107
Product RangeRCL e3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.041 |
| 10000+ | $0.038 |
| 20000+ | $0.037 |
| 30000+ | $0.036 |
| 50000+ | $0.034 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$205.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCL06120000Z0EACopy
Newark Part No.61AC6107
Product RangeRCL e3 Series
Technical Datasheet
Resistor Case / Package0612 [1632 Metric]
Current Rating6A
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Power Rating750mW
Product Length1.6mm
Product RangeRCL e3 Series
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistor Case / Package
0612 [1632 Metric]
Resistor Technology
Thick Film
Power Rating
750mW
Product Range
RCL e3 Series
Product Height
0.55mm
Operating Temperature Max
155°C
Current Rating
6A
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Width
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for RCL06120000Z0EA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
