Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCS0402100RFKED SMD Chip Resistor, 100 ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, Anti-Surge](https://mexico.newark.com/productimages/standard/en_US/61AC6112-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCS0402100RFKEDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel61AC6113
Re-Reel65AC3572RL
Cut Tape65AC3572
Product RangeRCS e3 Series
Your Part Number
18,358 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.126 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.126 |
| 25+ | $0.037 |
| 100+ | $0.030 |
| 250+ | $0.023 |
| 500+ | $0.019 |
| 1000+ | $0.018 |
| 2500+ | $0.016 |
| 5000+ | $0.014 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.015 |
| 20000+ | $0.014 |
| 30000+ | $0.013 |
| 50000+ | $0.012 |
| 100000+ | $0.011 |
| 250000+ | $0.009 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCS0402100RFKEDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel61AC6113
Re-Reel65AC3572RL
Cut Tape65AC3572
Product RangeRCS e3 Series
Technical Datasheet
Resistance100ohm
Resistor Case / Package0402 [1005 Metric]
Power Rating200mW
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeRCS e3 Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
100ohm
Power Rating
200mW
Resistor Type
Anti-Surge
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jan-2020)
Resistor Case / Package
0402 [1005 Metric]
Resistor Technology
Thick Film
Product Range
RCS e3 Series
Temperature Coefficient
± 100ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for RCS0402100RFKED
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
