Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCV2512100MJNEGAT SMD Chip Resistor, 100 Mohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage](https://mexico.newark.com/productimages/standard/en_US/38AJ2731-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCV2512100MJNEGATCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38AJ2736RL
Cut Tape38AJ2736
Product RangeRCV-AT e3 Series
Your Part Number
1,222 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 25+ | $0.700 |
| 100+ | $0.650 |
| 250+ | $0.598 |
| 500+ | $0.565 |
| 1000+ | $0.528 |
| 5000+ | $0.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCV2512100MJNEGATCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38AJ2736RL
Cut Tape38AJ2736
Product RangeRCV-AT e3 Series
Technical Datasheet
Resistance100Mohm
Resistance Tolerance± 5%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeRCV-AT e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating3kV
Product Length6.3mm
Product Width3.15mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
100Mohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
RCV-AT e3 Series
Voltage Rating
3kV
Product Width
3.15mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/K
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
