Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE1206R270FKEA SMD Current Sense Resistor, 0.27 ohm, RCWE Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film](https://mexico.newark.com/productimages/standard/en_US/21AM9018-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE1206R270FKEACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel21AM9018RL
Cut Tape21AM9018
Product RangeRCWE Series
Your Part Number
19,780 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.341 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.341 |
| 25+ | $0.165 |
| 100+ | $0.135 |
| 250+ | $0.115 |
| 500+ | $0.110 |
| 1000+ | $0.096 |
| 2500+ | $0.090 |
| 5000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE1206R270FKEACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel21AM9018RL
Cut Tape21AM9018
Product RangeRCWE Series
Technical Datasheet
Resistance0.27ohm
Product RangeRCWE Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.27ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RCWE1206R270FKEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
