Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRCWE1210R100FKEACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel14AJ2647RL
Cut Tape14AJ2647
Product RangeRCWE Series
Your Part Number
4,820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.319 | $3.19 |
| Total Price | $3.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.319 |
| 20+ | $0.294 |
| 30+ | $0.269 |
| 50+ | $0.264 |
| 100+ | $0.258 |
| 250+ | $0.253 |
| 500+ | $0.247 |
| 1000+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE1210R100FKEACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel14AJ2647RL
Cut Tape14AJ2647
Product RangeRCWE Series
Technical Datasheet
Resistance0.1ohm
Product RangeRCWE Series
Resistor Case / Package1210 [3225 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
1210 [3225 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RCWE1210R100FKEA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
