Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE1210R270FKEA SMD Current Sense Resistor, 0.27 ohm, RCWE Series, 1210 [3225 Metric], 1 W, ± 1%, Thick Film](https://mexico.newark.com/productimages/standard/en_US/08AJ1678-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE1210R270FKEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel08AJ1695RL
Cut Tape08AJ1695
Product RangeRCWE Series
Your Part Number
5,070 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.556 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.556 |
| 25+ | $0.284 |
| 100+ | $0.264 |
| 250+ | $0.226 |
| 500+ | $0.210 |
| 1000+ | $0.194 |
| 2500+ | $0.180 |
| 5000+ | $0.173 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE1210R270FKEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel08AJ1695RL
Cut Tape08AJ1695
Product RangeRCWE Series
Technical Datasheet
Resistance0.27ohm
Product RangeRCWE Series
Resistor Case / Package1210 [3225 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length3.2mm
Temperature Coefficient± 100ppm/°C
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.27ohm
Resistor Case / Package
1210 [3225 Metric]
Resistance Tolerance
± 1%
Product Length
3.2mm
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
1W
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
