Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRGF1M-E3/67ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel70AC6468RL
Cut Tape70AC6468
Product RangeSUPERECTIFIER Series
Your Part Number
3,614 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 50+ | $1.280 |
| 100+ | $0.915 |
| 250+ | $0.836 |
| 500+ | $0.757 |
| 1000+ | $0.663 |
| 2500+ | $0.636 |
| 5000+ | $0.627 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRGF1M-E3/67ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel70AC6468RL
Cut Tape70AC6468
Product RangeSUPERECTIFIER Series
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214BA
No. of Pins2Pins
Product RangeSUPERECTIFIER Series
Qualification-
SVHCLead
Product Overview
RGF1M-E3/67A is a surface-mount, glass-passivated junction fast-switching rectifier. Typical applications include fast switching rectification of power supply, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.
- Superectifier structure for high reliability condition, ideal for automated placement
- Fast switching for high efficiency, low leakage current, AEC-Q101 qualified
- High forward surge capability
- Maximum average forward rectified current at TL = 120°C is 1.0A (TA = 25°C)
- Maximum repetitive peak reverse voltage is 1000V (TA = 25°C)
- Peak forward surge current 8.3ms single half sine-wave superimposed on rated load is 30A (TA = 25°C)
- Maximum full load reverse current, full cycle average TA = 55°C is 50μA (TA = 25°C)
- Maximum instantaneous forward voltage is 1.3V (1.0A, TA = 25°C)
- Typical reverse recovery time is 500ns (F = 0.5A, IR = 1.0A, Irr = 0.25A, TA = 25°C)
- GF1 (DO-214BA) package, operating junction temperature range from -65 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-214BA
Product Range
SUPERECTIFIER Series
SVHC
Lead
Technical Docs (2)
Alternatives for RGF1M-E3/67A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
