Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRGP02-20E-E3/54Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel77K0407
Cut Tape05R5670
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5500 | $0.714 | $3,927.00 |
| Total Price | $3,927.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5500+ | $0.714 |
Full Reel
| Quantity | Price |
|---|---|
| 5500+ | $0.663 |
| 11000+ | $0.641 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRGP02-20E-E3/54Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel77K0407
Cut Tape05R5670
Technical Datasheet
Repetitive Peak Reverse Voltage2kV
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max1.8V
Reverse Recovery Time300ns
Forward Surge Current20A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
2kV
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
500mA
Forward Voltage Max
1.8V
Forward Surge Current
20A
Diode Case Style
DO-204AL
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
