Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.477 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.477 |
| 50+ | $0.313 |
| 100+ | $0.200 |
| 250+ | $0.167 |
| 500+ | $0.133 |
| 1000+ | $0.118 |
| 2500+ | $0.110 |
| 5000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS07D-GS08Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel04AJ4718RL
Cut Tape04AJ4718
Product RangeS07D
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage200V
Average Forward Current1.5A
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current25A
Operating Temperature Max150°C
Diode Case StyleDO-219AB
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeS07D
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
1.5A
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
S07D
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.1V
Forward Surge Current
25A
Diode Case Style
DO-219AB
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

