Print Page
1,381 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.597 |
| 10+ | $0.287 |
| 25+ | $0.279 |
| 50+ | $0.269 |
| 100+ | $0.261 |
| 500+ | $0.215 |
| 1000+ | $0.180 |
| 2500+ | $0.160 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS332K47X7RN63J7RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92K9743
Product RangeS Series
Technical Datasheet
Capacitance3300pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing7.5mm
Capacitor TerminalsPC Pin
Product RangeS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Alternatives for S332K47X7RN63J7R
2 Products Found
Technical Specifications
Capacitance
3300pF
Capacitance Tolerance
± 10%
Lead Spacing
7.5mm
Product Range
S Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
X7R
Capacitor Terminals
PC Pin
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

