Print Page
4,376 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.305 |
| 25+ | $0.295 |
| 50+ | $0.287 |
| 100+ | $0.277 |
| 500+ | $0.229 |
| 1000+ | $0.202 |
| 2500+ | $0.190 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS821K29X7RN63L6RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.93K0162
Product RangeS Series
Technical Datasheet
Capacitance820pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product RangeS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
820pF
Capacitance Tolerance
± 10%
Lead Spacing
6.4mm
Product Range
S Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
X7R
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

