Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSA5.0CA-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05R5696RL
Cut Tape05R5696
Product RangeTRANSZORB SA Series
Your Part Number
1,607 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.904 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.904 |
| 50+ | $0.644 |
| 100+ | $0.491 |
| 250+ | $0.448 |
| 500+ | $0.405 |
| 1000+ | $0.394 |
| 2500+ | $0.386 |
| 5000+ | $0.378 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSA5.0CA-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05R5696RL
Cut Tape05R5696
Product RangeTRANSZORB SA Series
Technical Datasheet
Product RangeTRANSZORB SA Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7.25V
Peak Pulse Power Dissipation500W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The TRANSZORB SA series Transient Voltage Suppressor Diode offers 500W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- -55 to 175°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
TRANSZORB SA Series
Reverse Standoff Voltage
5V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
500W
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.25V
Operating Temperature Max
175°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
