Print Page
1,528 In Stock
Need more?
301 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1227 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.310 |
| 10+ | $0.282 |
| 25+ | $0.267 |
| 50+ | $0.253 |
| 100+ | $0.240 |
| 500+ | $0.229 |
| 1000+ | $0.221 |
| 2500+ | $0.217 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSB130-E3/73Copy
Newark Part No.59M7614
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current50A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product RangeSB
Qualification-
SVHCLead (04-Feb-2026)
Alternatives for SB130-E3/73
3 Products Found
Product Overview
Scotty barrier plastic rectifier for use in low voltage high frequency inverters, freewheeling, DC/DC converters and polarity protection applications.
- Guardring for overvoltage protection
- Very small conduction losses
- Extremely fast switching
- Low forward voltage drop
- High forward surge capability
- High frequency operation
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
480mV
Operating Temperature Max
125°C
Product Range
SB
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

