Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSB140-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel84AC2691
Re-Reel05W6918
Cut Tape05W6918
Your Part Number
11,001 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 25+ | $0.874 |
| 100+ | $0.803 |
| 250+ | $0.564 |
| 500+ | $0.477 |
| 1000+ | $0.408 |
| 2500+ | $0.337 |
| 5000+ | $0.291 |
Full Reel
| Quantity | Price |
|---|---|
| 5500+ | $0.264 |
| 10000+ | $0.226 |
| 20000+ | $0.202 |
| 30000+ | $0.193 |
| 50000+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSB140-E3/54Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel84AC2691
Re-Reel05W6918
Cut Tape05W6918
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-204AL
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-204AL
Forward Voltage Max
480mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for SB140-E3/54
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
