Print Page
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.549 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.549 |
| 10+ | $0.257 |
| 15+ | $0.250 |
| 25+ | $0.243 |
| 50+ | $0.235 |
| 125+ | $0.228 |
| 250+ | $0.203 |
| 500+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSD103AW-E3-08Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel28AC2019RL
Cut Tape28AC2019
Product RangeSD103
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current350mA
Forward Voltage Max600mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product RangeSD103
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Small signal schottky diode. The low forward voltage drop and fast switching make it ideal for protection of MOS devices, steering, biasing and coupling diodes for fast switching and low logic level applications. Other applications are click suppression, efficient full wave bridges in telephone subsets and blocking diodes in rechargeable low voltage battery systems.
- Metal-on-silicon Schottky barrier device protected by a PN junction guardring
- For general purpose applications
- Commercial grade
Technical Specifications
Diode Configuration
Single
Average Forward Current
350mA
Forward Surge Current
2A
Diode Case Style
SOD-123
Reverse Recovery Time
10ns
Product Range
SD103
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

