Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSE10DLJ-M3/ICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel81AH0001RL
Cut Tape81AH0001
Product RangeeSMP Series
Your Part Number
3,466 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 50+ | $1.680 |
| 100+ | $1.540 |
| 250+ | $1.430 |
| 500+ | $1.240 |
| 1000+ | $1.120 |
| 2500+ | $1.010 |
| 5000+ | $0.878 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSE10DLJ-M3/ICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel81AH0001RL
Cut Tape81AH0001
Product RangeeSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current10A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time280ns
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleTO-263AC
No. of Pins3Pins
Product RangeeSMP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
280ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
10A
Forward Voltage Max
1V
Forward Surge Current
150A
Diode Case Style
TO-263AC
Product Range
eSMP Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
