Print Page
12,599 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.723 |
| 10+ | $0.466 |
| 100+ | $0.316 |
| 500+ | $0.251 |
| 1000+ | $0.246 |
| 2500+ | $0.240 |
| 10000+ | $0.236 |
| 25000+ | $0.231 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSE30AFG-M3/6ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88W0770
Product RangeSE30A
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.5µs
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StyleDO-221AC
No. of Pins2Pins
Product RangeSE30A
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
- Surface mount ESD capability rectifier
- Very low profile - typical height of 0.95 mm
- Ideal for automated placement
- Oxide planar chip junction
- Low forward voltage drop, low leakage current
- ESD capability
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
1.5µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.1V
Forward Surge Current
40A
Diode Case Style
DO-221AC
Product Range
SE30A
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SE30AFG-M3/6A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

