Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSF1600-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel65K1913RL
Cut Tape65K1913
Your Part Number
76,817 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.560 | $2.56 |
| Total Price | $2.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 50+ | $1.690 |
| 100+ | $1.140 |
| 250+ | $1.050 |
| 500+ | $0.952 |
| 1000+ | $0.867 |
| 2500+ | $0.854 |
| 5000+ | $0.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSF1600-TRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel65K1913RL
Cut Tape65K1913
Technical Datasheet
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SF1600-TR is an ultrafast avalanche Sinterglass Diode with axial-leaded terminal. Solderable terminals as per MIL-STD-750, method 2026 standard. Color band denotes cathode end polarity. It is suitable for high-frequency inverter circuits.
- Glass passivated junction
- Very low switching losses
- High reverse voltage
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for SF1600-TR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
