Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSFH610A-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58K2190
Your Part Number
3,690 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.818 |
| 100+ | $0.606 |
| 500+ | $0.513 |
| 1000+ | $0.481 |
| 2500+ | $0.456 |
| 10000+ | $0.409 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH610A-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.58K2190
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SFH610A-4 is a 1-channel 4-pin Phototransistor Output Optocoupler features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm spacing. Creepage and clearance distances of >8mm. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400VRMS or DC.
- High reliability
- Good CTR linearity depending on forward current
- Low saturation voltage
- Fast switching time
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- High common-mode interference immunity
- 70V High collector emitter voltage
- 6V Reverse voltage
- 60mA DC forward current
- 5mA Saturated current
Applications
Signal Processing
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for SFH610A-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
