Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.594 |
| 10+ | $0.375 |
| 100+ | $0.248 |
| 500+ | $0.234 |
| 1000+ | $0.219 |
| 2500+ | $0.209 |
| 10000+ | $0.205 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH6156-2Copy
Newark Part No.58K2203
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min63%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SFH6156-2 is an Optocoupler Phototransistor features a variety of transfer ratios, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector and is incorporated in a plastic SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.
- Excellent CTR Linearity Depending on Forward Current
- 5300Vrms Isolation Test Voltage
- Fast Switching Times
- Low CTR Degradation
- Low Coupling Capacitance
- Halogen-free
Applications
Power Management, Communications & Networking
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (15-Jan-2019)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
63%
Product Range
-
Technical Docs (2)
Alternatives for SFH6156-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
