Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFH6156-3X001TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel60AC3805RL
Cut Tape60AC3805
Your Part Number
513 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.541 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 50+ | $0.366 |
| 100+ | $0.263 |
| 250+ | $0.242 |
| 500+ | $0.219 |
| 1000+ | $0.207 |
| 2500+ | $0.206 |
| 5000+ | $0.201 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH6156-3X001TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel60AC3805RL
Cut Tape60AC3805
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High reliability, 5300VRMS phototransistor output, optocoupler suitable for use with switch mode power supply, telecom and battery powered equipment.
- Excellent CTR linearity depending on forward current
- Isolation test voltage, 5300VRMS
- Fast switching times
- Low CTR degradation
- Low coupling capacitance
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
