
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.923 |
| 10+ | $0.654 |
| 100+ | $0.490 |
| 500+ | $0.387 |
| 1000+ | $0.365 |
| 2500+ | $0.346 |
| 10000+ | $0.313 |
Product Information
Product Overview
The SFH615A-4 is a 1-channel 4-pin 160 to 320% CTR high reliability Phototransistor Output Optocoupler has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector. The SFH615A features a variety of transfer ratios, low coupling capacitance and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm lead spacing.
- Excellent CTR linearity depending on forward current
- Fast switching times
- Low CTR degradation
- Low coupling capacitance
Applications
Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
4Pins
5.3kV
70V
No SVHC (16-Jan-2020)
DIP
60mA
160%
-
Technical Docs (2)
Alternatives for SFH615A-4
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
