Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFH619A-X007TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel60AC3810RL
Cut Tape60AC3810
Your Part Number
1,086 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 50+ | $1.020 |
| 100+ | $0.788 |
| 250+ | $0.734 |
| 500+ | $0.678 |
| 1000+ | $0.606 |
| 2500+ | $0.572 |
| 5000+ | $0.564 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH619A-X007TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel60AC3810RL
Cut Tape60AC3810
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5.3kV
CTR Min1000%
Collector Emitter Voltage V(br)ceo300V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High gain, 300V BVCEO photo Darlington output optocoupler. It is suitable for use in telecom, industrial controls, battery powered equipment, office machines and programmable controllers.
- Low coupling capacitance
- High common mode transient immunity
- Isolation rated voltage 5000 VRMS
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
300V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
1000%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
