Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSFH6316TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel21H7786RL
Cut Tape21H7786
Your Part Number
1,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 50+ | $1.360 |
| 100+ | $1.080 |
| 250+ | $0.994 |
| 500+ | $0.879 |
| 1000+ | $0.843 |
| 2500+ | $0.801 |
| 5000+ | $0.778 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSFH6316TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel21H7786RL
Cut Tape21H7786
Technical Datasheet
SVHCTo Be Advised
Product Overview
The SFH6316T is a 1-channel 8-pin high speed Transistor Output Optocoupler consists of a GaAlAs infrared emitting diode, optically coupled with an integrated photodetector and a high speed transistor. The photodetector is junction isolated from the transistor to reduce miller capacitance effects. The open collector output function allows circuit designers to adjust the load conditions when interfacing with different logic systems such as TTL and CMOS. It is suitable for line receivers, logic ground isolation, analogue signal ground isolation and replace pulse transformers.
- Compatible with infrared vapour phase reflow and wave soldering processes
- 3V Reverse voltage
- 1A Surge forward current
Applications
Signal Processing, Industrial
Technical Specifications
SVHC
To Be Advised
Alternatives for SFH6316T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
