Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSFH6319TCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel92K8710RL
Cut Tape92K8710
Your Part Number
1,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.950 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 50+ | $1.390 |
| 100+ | $1.060 |
| 250+ | $0.986 |
| 500+ | $0.911 |
| 1000+ | $0.863 |
| 2500+ | $0.846 |
| 5000+ | $0.828 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Pins
8Pins
Isolation Voltage
4kV
Forward Current If Max
20mA
CTR Min
400%
Technical Docs (2)
Alternatives for SFH6319T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
