Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1539CDL-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel49AM1981RL
Cut Tape49AM1981
Your Part Number
5,985 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.613 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.613 |
| 50+ | $0.379 |
| 100+ | $0.242 |
| 250+ | $0.212 |
| 500+ | $0.181 |
| 1000+ | $0.162 |
| 2500+ | $0.159 |
| 5000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1539CDL-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel49AM1981RL
Cut Tape49AM1981
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel700mA
Continuous Drain Current Id P Channel700mA
Drain Source On State Resistance N Channel0.323ohm
Drain Source On State Resistance P Channel0.323ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel340mW
Power Dissipation P Channel340mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
700mA
Drain Source On State Resistance P Channel
0.323ohm
No. of Pins
6Pins
Power Dissipation P Channel
340mW
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
700mA
Drain Source On State Resistance N Channel
0.323ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
340mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Alternatives for SI1539CDL-T1-GE3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
