Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1553CDL-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel70AC6491RL
Cut Tape70AC6491
Your Part Number
9,530 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.803 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.803 |
| 50+ | $0.391 |
| 100+ | $0.351 |
| 250+ | $0.315 |
| 500+ | $0.278 |
| 1000+ | $0.272 |
| 2500+ | $0.267 |
| 5000+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1553CDL-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel70AC6491RL
Cut Tape70AC6491
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id700mA
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel700mA
Continuous Drain Current Id P Channel700mA
Drain Source On State Resistance N Channel0.325ohm
Drain Source On State Resistance P Channel0.325ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel340mW
Power Dissipation P Channel340mW
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
700mA
Drain Source On State Resistance P Channel
0.325ohm
No. of Pins
6Pins
Power Dissipation P Channel
340mW
Qualification
-
MSL
-
Continuous Drain Current Id
700mA
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
700mA
Drain Source On State Resistance N Channel
0.325ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
340mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for SI1553CDL-T1-GE3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
