Print Page
SI1865DDL-T1-GE3
Power Load Switch with Level Shift, High Side, Active High, 1 Output, 12V, 1.1A, SC-70-6
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI1865DDL-T1-GE3Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | Re-Reel70AC6492RL Cut Tape70AC6492 |
| Your Part Number | |
| Technical Datasheet |
3,420 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.244 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.244 |
| 50+ | $0.146 |
| 100+ | $0.124 |
| 250+ | $0.114 |
| 500+ | $0.107 |
| 1000+ | $0.101 |
| 2500+ | $0.099 |
| 5000+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI1865DDL-T1-GE3Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | Re-Reel70AC6492RL Cut Tape70AC6492 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 12V |
| Current Limit | 1.1A |
| On State Resistance | 0.165ohm |
| IC Case / Package | SC-70 |
| No. of Pins | 6Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (23-Jan-2024) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | SC-70 |
Product Overview
SI1865DDL-T1-GE3 is a p- and n-channel MOSFET load switch with level shift. The low on-resistance p-channel TrenchFET is tailored for use as a load switch. The n-channel, with an external resistor, can be used as a level shift to drive the p-channel load-switch. The n-channel MOSFET has internal ESD protection and can be driven by logic signals as low as 1.5V. The Si1865DDL operates on supply lines from 1.8V to 12V, and can drive loads up to 1.1A. The application includes load switch with level-shift, slew-rate control, and portable / consumer devices.
- Low RDS(on) TrenchFET®, 1.5V to 8V logic level control
- 2000V ESD protection on input switch, VON/OFF, adjustable slew-rate
- Input voltage range from 1.8 to 12V, load current is ±1.1A (TA = 25°C, continuous)
- Diode forward voltage is -0.84V typ (IS = -0.8A, TJ = 25°C)
- On-resistance (p-channel) is 0.165ohm typ VON/OFF = 1.5V, VIN = 4.5V, ID = 1.1A)
- Level-shift configuration
- Reverse leakage current is 1μA max (VIN = 12V, VON/OFF = 0V, TJ = 25°C)
- Maximum power dissipation is 0.357W (TJ = 25°C)
- ESD rating, MIL-STD-883D human body model (100pF, 1500 ohm) is \2kV
- SC-70 package, operating junction temperature range from -55 to 150°C
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 12V |
| On State Resistance | 0.165ohm |
| No. of Pins | 6Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -55°C |
| Qualification | - |
| MSL | - |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 1.1A |
| IC Case / Package | SC-70 |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
| Distribution Switch Case Style | SC-70 |
Technical Docs (2)
Alternatives for SI1865DDL-T1-GE3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
