Print Page
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.194 |
| 6000+ | $0.186 |
| 12000+ | $0.178 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$582.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2342DS-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.05AC9481
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id6A
Drain Source On State Resistance0.017ohm
On Resistance Rds(on)0.014ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation Pd2.5W
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
8V
Drain Source On State Resistance
0.017ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
2.5W
No. of Pins
3Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
6A
On Resistance Rds(on)
0.014ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SI2342DS-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

