Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2343CDS-T1-GE3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97W2634
Your Part Number
4,703 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.775 |
| 10+ | $0.574 |
| 25+ | $0.519 |
| 50+ | $0.465 |
| 100+ | $0.406 |
| 500+ | $0.356 |
| 1000+ | $0.324 |
| 2500+ | $0.303 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2343CDS-T1-GE3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97W2634
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5.9A
Drain Source On State Resistance0.045ohm
On Resistance Rds(on)0.037ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd2.5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.2V
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.045ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
5.9A
On Resistance Rds(on)
0.037ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI2343CDS-T1-GE3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
