Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2356DS-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel05AC7747RL
Cut Tape05AC7747
Your Part Number
5,775 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.626 | $0.63 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.626 |
| 50+ | $0.398 |
| 100+ | $0.266 |
| 250+ | $0.237 |
| 500+ | $0.209 |
| 1000+ | $0.190 |
| 2500+ | $0.177 |
| 5000+ | $0.164 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2356DS-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel05AC7747RL
Cut Tape05AC7747
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id4.3A
Drain Source On State Resistance0.051ohm
On Resistance Rds(on)0.042ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.7W
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max1.5V
Power Dissipation1.7W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
The SI2356DS-T1-GE3 from Vishay is a 40V SMD Power MOSFET, N Channel transistor in a SOT 23 case. Suitable for DC / DC converter, load switches, LED backlighting and power management applications.
- TrenchFET® Power MOSFET
- 100% Rg Tested
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.051ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.7W
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
4.3A
On Resistance Rds(on)
0.042ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
Power Dissipation
1.7W
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SI2356DS-T1-GE3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
