Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2367DS-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK6271
Product RangeTrench Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.268 |
| 5000+ | $0.263 |
| 10000+ | $0.247 |
| 20000+ | $0.235 |
| 30000+ | $0.223 |
| 50000+ | $0.216 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$804.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2367DS-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.86AK6271
Product RangeTrench Series
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.8A
Drain Source On State Resistance0.066ohm
Transistor Case StyleTO-236
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max400mV
Power Dissipation960mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.8A
Transistor Case Style
TO-236
Rds(on) Test Voltage
4.5V
Power Dissipation
960mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.066ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
400mV
No. of Pins
3Pins
Product Range
Trench Series
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
