Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI3440DV-T1-E3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel61AC1931RL
Cut Tape61AC1931
Your Part Number
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.530 | $7.65 |
| Total Price | $7.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.530 |
| 10+ | $1.340 |
| 15+ | $1.220 |
| 25+ | $1.120 |
| 50+ | $0.971 |
| 125+ | $0.880 |
| 250+ | $0.789 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3440DV-T1-E3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel61AC1931RL
Cut Tape61AC1931
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id1.2A
On Resistance Rds(on)0.31ohm
Drain Source On State Resistance0.375ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Power Dissipation Pd1.14W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation1.14W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.31ohm
Transistor Case Style
TSOP
Power Dissipation Pd
1.14W
Gate Source Threshold Voltage Max
4V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
1.2A
Drain Source On State Resistance
0.375ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
1.14W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
