Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI3457CDV-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel70AC6500RL
Cut Tape70AC6500
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.875 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.875 |
| 50+ | $0.401 |
| 100+ | $0.354 |
| 250+ | $0.314 |
| 500+ | $0.272 |
| 1000+ | $0.252 |
| 2500+ | $0.231 |
| 5000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3457CDV-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel70AC6500RL
Cut Tape70AC6500
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5.1A
Drain Source On State Resistance0.074ohm
On Resistance Rds(on)0.06ohm
Transistor MountingSurface Mount
Power Dissipation Pd3W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Transistor Case StyleTSOP
Power Dissipation3W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.074ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
TSOP
No. of Pins
6Pins
Qualification
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
5.1A
On Resistance Rds(on)
0.06ohm
Power Dissipation Pd
3W
Gate Source Threshold Voltage Max
3V
Power Dissipation
3W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SI3457CDV-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
