Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI3585CDV-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel70AC6501RL
Cut Tape70AC6501
Your Part Number
210 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.984 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.984 |
| 25+ | $0.634 |
| 50+ | $0.534 |
| 100+ | $0.432 |
| 250+ | $0.388 |
| 500+ | $0.345 |
| 1000+ | $0.317 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3585CDV-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel70AC6501RL
Cut Tape70AC6501
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id3.9A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.9A
Continuous Drain Current Id P Channel3.9A
Drain Source On State Resistance N Channel0.058ohm
Drain Source On State Resistance P Channel0.048ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.9A
Drain Source On State Resistance P Channel
0.048ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.4W
Product Range
-
MSL
-
Continuous Drain Current Id
3.9A
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
3.9A
Drain Source On State Resistance N Channel
0.058ohm
Transistor Case Style
TSOP
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SI3585CDV-T1-GE3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
