Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4164DY-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel69W7195RL
Cut Tape69W7195
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.735 | $1,837.50 |
| Total Price | $1,837.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.735 |
| 5000+ | $0.720 |
| 7500+ | $0.705 |
| 12500+ | $0.690 |
| 25000+ | $0.676 |
| 62500+ | $0.661 |
| 125000+ | $0.647 |
| 250000+ | $0.632 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4164DY-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel69W7195RL
Cut Tape69W7195
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id30A
On Resistance Rds(on)0.0026ohm
Drain Source On State Resistance0.0032ohm
Transistor MountingSurface Mount
Power Dissipation Pd6W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.2V
Transistor Case StyleSOIC
Power Dissipation6W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0026ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.0032ohm
Power Dissipation Pd
6W
Gate Source Threshold Voltage Max
1.2V
Power Dissipation
6W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SI4164DY-T1-GE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
