Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4456DY-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.26R1878
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $3.340 |
| 5000+ | $2.940 |
| 7500+ | $2.650 |
| 12500+ | $2.360 |
| 25000+ | $2.070 |
| 62500+ | $1.770 |
| 125000+ | $1.610 |
| 250000+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$8,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4456DY-T1-GE3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.26R1878
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id3.3A
Drain Source On State Resistance0.0045ohm
On Resistance Rds(on)0.0045ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd3.5W
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max2.8V
Power Dissipation3.5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0045ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.5W
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
3.3A
On Resistance Rds(on)
0.0045ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOIC
Power Dissipation
3.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for SI4456DY-T1-GE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
