Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4490DY-T1-E3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.06J7771
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.730 |
| 5000+ | $1.700 |
| 7500+ | $1.650 |
| 12500+ | $1.620 |
| 25000+ | $1.590 |
| 62500+ | $1.560 |
| 125000+ | $1.520 |
| 250000+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$4,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4490DY-T1-E3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.06J7771
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id4A
Drain Source On State Resistance0.08ohm
On Resistance Rds(on)0.8ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1W
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max2V
Power Dissipation1W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.08ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1W
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
4A
On Resistance Rds(on)
0.8ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
Power Dissipation
1W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SI4490DY-T1-E3
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
