Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4532CDY-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel96AJ0116
Re-Reel05W6945RL
Cut Tape05W6945
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.746 |
| 25+ | $0.674 |
| 50+ | $0.601 |
| 100+ | $0.529 |
| 250+ | $0.528 |
| 500+ | $0.441 |
| 1000+ | $0.397 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.286 |
| 5000+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4532CDY-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel96AJ0116
Re-Reel05W6945RL
Cut Tape05W6945
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel6A
Drain Source On State Resistance N Channel0.047ohm
Drain Source On State Resistance P Channel0.089ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.78W
Power Dissipation P Channel2.78W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The SI4532CDY-T1-GE3 is a 30V Dual N and P-channel TrenchFET® Power MOSFET. Suitable for DC to DC converters and load switch applications. The surface-mounted LITTLE FOOT® power MOSFET uses integrated circuit and small-signal packages which have been modified to provide the heat transfer capabilities required by power devices.
- Halogen-free according to IEC 61249-2-21 definition
- 100% Rg Tested
- 100% UIS Tested
Applications
Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
6A
Drain Source On State Resistance P Channel
0.089ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.78W
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.047ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.78W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SI4532CDY-T1-GE3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
