Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4559ADY-T1-GE3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel85W3210
Cut Tape16P3742
Product RangeTrench Series
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $2.130 | $5,325.00 |
| Total Price | $5,325.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $2.130 |
| 5000+ | $1.910 |
| 7500+ | $1.750 |
| 12500+ | $1.590 |
| 25000+ | $1.420 |
| 62500+ | $1.260 |
| 125000+ | $1.180 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.840 |
| 5000+ | $0.790 |
| 7500+ | $0.749 |
| 12500+ | $0.675 |
| 25000+ | $0.648 |
| 62500+ | $0.625 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4559ADY-T1-GE3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel85W3210
Cut Tape16P3742
Product RangeTrench Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id4.5A
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel5.3A
Continuous Drain Current Id P Channel5.3A
Drain Source On State Resistance N Channel0.046ohm
Drain Source On State Resistance P Channel0.046ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel3.1W
Power Dissipation P Channel3.1W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
4.5A
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
5.3A
Drain Source On State Resistance P Channel
0.046ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.1W
Product Range
Trench Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
5.3A
Drain Source On State Resistance N Channel
0.046ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
