Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4686DY-T1-E3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.69W7202
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.987 |
| 5000+ | $0.967 |
| 7500+ | $0.948 |
| 12500+ | $0.928 |
| 25000+ | $0.908 |
| 62500+ | $0.888 |
| 125000+ | $0.868 |
| 250000+ | $0.849 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$2,467.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4686DY-T1-E3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.69W7202
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id18.2A
Drain Source On State Resistance0.0095ohm
On Resistance Rds(on)0.0078ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd5.2W
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max1V
Power Dissipation5.2W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0095ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
5.2W
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
18.2A
On Resistance Rds(on)
0.0078ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
Power Dissipation
5.2W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SI4686DY-T1-E3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
