Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4816BDY-T1-E3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.73W9413
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.799 |
| 7500+ | $0.783 |
| 12500+ | $0.767 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,997.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4816BDY-T1-E3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.73W9413
Technical Datasheet
Channel TypeN Channel + Schottky
Continuous Drain Current Id8.2A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id N Channel5.8A
Continuous Drain Current Id P Channel5.8A
Drain Source On State Resistance N Channel0.0093ohm
Drain Source On State Resistance P Channel0.0093ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.25W
Power Dissipation P Channel1.25W
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SI4816BDY-T1-E3 is a dual N-channel MOSFET with Schottky diode housed in a surface-mount package.
- LITTLE FOOT® Plus power MOSFET
- 100% Rg tested
Technical Specifications
Channel Type
N Channel + Schottky
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id P Channel
5.8A
Drain Source On State Resistance P Channel
0.0093ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.25W
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
8.2A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
5.8A
Drain Source On State Resistance N Channel
0.0093ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.25W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SI4816BDY-T1-E3
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
