Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4848ADY-T1-GE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel78AC6539RL
Cut Tape78AC6539
Product RangeThunderFET
Your Part Number
29,743 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 50+ | $0.549 |
| 100+ | $0.487 |
| 250+ | $0.431 |
| 500+ | $0.376 |
| 1000+ | $0.355 |
| 2500+ | $0.301 |
| 5000+ | $0.265 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4848ADY-T1-GE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel78AC6539RL
Cut Tape78AC6539
Product RangeThunderFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id5.5A
On Resistance Rds(on)0.07ohm
Drain Source On State Resistance0.07ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd5W
Gate Source Threshold Voltage Max4V
Power Dissipation5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeThunderFET
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.07ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
ThunderFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
5.5A
Drain Source On State Resistance
0.07ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
5W
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
