Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4896DY-T1-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.06J7957
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.610 |
| 5000+ | $1.580 |
| 7500+ | $1.550 |
| 12500+ | $1.520 |
| 25000+ | $1.480 |
| 62500+ | $1.450 |
| 125000+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$4,025.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4896DY-T1-E3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.06J7957
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id9.5A
Drain Source On State Resistance0.0165ohm
On Resistance Rds(on)0.0165ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3.1W
Gate Source Threshold Voltage Max2V
Power Dissipation3.1W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SI4896DY-T1-E3 is a 80VDS TrenchFET® N-channel enhancement-mode Power MOSFET with antiparallel diode.
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0165ohm
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
9.5A
On Resistance Rds(on)
0.0165ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.1W
Power Dissipation
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
