Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4936BDY-T1-E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75M5505
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.730 |
| 5000+ | $1.520 |
| 7500+ | $1.380 |
| 12500+ | $1.270 |
| 25000+ | $1.100 |
| 62500+ | $0.999 |
| 125000+ | $0.895 |
| 250000+ | $0.867 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$4,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4936BDY-T1-E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.75M5505
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id6.9A
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel6.8A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.035ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel-
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.9A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
6.8A
Drain Source On State Resistance N Channel
0.035ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
