Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4946CDY-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK6305
Re-Reel50AC9666RL
Cut Tape50AC9666
Your Part Number
1,560 In Stock
29,474 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 50+ | $1.080 |
| 100+ | $0.702 |
| 250+ | $0.637 |
| 500+ | $0.572 |
| 1000+ | $0.500 |
| 2500+ | $0.404 |
| 5000+ | $0.395 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.596 |
| 5000+ | $0.577 |
| 7500+ | $0.536 |
| 12500+ | $0.495 |
| 25000+ | $0.482 |
| 62500+ | $0.474 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4946CDY-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel86AK6305
Re-Reel50AC9666RL
Cut Tape50AC9666
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id6.1A
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel6.1A
Continuous Drain Current Id P Channel6.1A
Drain Source On State Resistance N Channel0.033ohm
Drain Source On State Resistance P Channel0.033ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.8W
Power Dissipation P Channel2.8W
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
Dual N-channel 60V (D-S) MOSFET suitable for use in DC/DC converter, load switch, inverters and circuit protection applications.
- TrenchFET® power MOSFET
- 100% Rg tested
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
6.1A
Drain Source On State Resistance P Channel
0.033ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.8W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
60V
Continuous Drain Current Id
6.1A
Continuous Drain Current Id N Channel
6.1A
Drain Source On State Resistance N Channel
0.033ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SI4946CDY-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
