Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI6954ADQ-T1-E3Copy
Newark Part No.97W2681
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id3.1A
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel3.1A
Continuous Drain Current Id P Channel3.1A
Drain Source On State Resistance N Channel0.044ohm
Drain Source On State Resistance P Channel0.044ohm
Transistor Case StyleTSSOP
No. of Pins8Pins
Power Dissipation N Channel830mW
Power Dissipation P Channel830mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
3.1A
Drain Source On State Resistance P Channel
0.044ohm
No. of Pins
8Pins
Power Dissipation P Channel
830mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
3.1A
Continuous Drain Current Id N Channel
3.1A
Drain Source On State Resistance N Channel
0.044ohm
Transistor Case Style
TSSOP
Power Dissipation N Channel
830mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
