Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7116DN-T1-E3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel38AH2379
Re-Reel27K9995
Cut Tape27K9995
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.740 | $3.74 |
| Total Price | $3.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 25+ | $2.520 |
| 50+ | $2.200 |
| 100+ | $1.880 |
| 250+ | $1.740 |
| 500+ | $1.590 |
| 1000+ | $1.550 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.629 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7116DN-T1-E3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel38AH2379
Re-Reel27K9995
Cut Tape27K9995
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id16.4A
Drain Source On State Resistance0.0078ohm
On Resistance Rds(on)0.0078ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd800mW
Transistor Case StylePowerPAK 1212
Gate Source Threshold Voltage Max2.5V
Power Dissipation800mW
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Product Overview
The SI7116DN-T1-E3 is a 40VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for synchronous rectification, intermediate switch and synchronous buck applications.
- New low thermal resistance PowerPAK® package with small size and low 1.07mm profile
- 100% Rg tested
- 100% UIS tested
- PWM optimized for high efficiency
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0078ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
800mW
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
16.4A
On Resistance Rds(on)
0.0078ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK 1212
Power Dissipation
800mW
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for SI7116DN-T1-E3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
