Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7119DN-T1-GE3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel51AC3201RL
Cut Tape51AC3201
Your Part Number
4,532 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.610 | $8.05 |
| Total Price | $8.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.610 |
| 50+ | $1.020 |
| 100+ | $0.676 |
| 250+ | $0.603 |
| 500+ | $0.530 |
| 1000+ | $0.484 |
| 2500+ | $0.454 |
| 5000+ | $0.423 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7119DN-T1-GE3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel51AC3201RL
Cut Tape51AC3201
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id3.8A
On Resistance Rds(on)0.86ohm
Drain Source On State Resistance1.05ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3.7W
Gate Source Threshold Voltage Max4V
Power Dissipation3.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.86ohm
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
3.8A
Drain Source On State Resistance
1.05ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.7W
Power Dissipation
3.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI7119DN-T1-GE3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
