Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7308DN-T1-GE3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK6316
Re-Reel57AJ0464RL
Cut Tape57AJ0464
Product RangeTrench Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.961 | $0.00 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 50+ | $1.760 |
| 100+ | $1.610 |
| 250+ | $1.480 |
| 500+ | $1.280 |
| 1000+ | $1.170 |
| 2500+ | $1.040 |
| 5000+ | $1.010 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.961 |
| 4000+ | $0.887 |
| 6000+ | $0.862 |
| 10000+ | $0.848 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7308DN-T1-GE3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK6316
Re-Reel57AJ0464RL
Cut Tape57AJ0464
Product RangeTrench Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id6A
Drain Source On State Resistance0.058ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max3V
Power Dissipation3.2W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
4.5V
Power Dissipation
3.2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.058ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
Trench Series
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
